Megatron MT69060 ispot® Mini LED Floodlight 10W Neutral White

MPN
MT69060
Brand
Megatron
EAN-13
4020856690602
Order Code
09-8982
Country of Origin
China
View Full Product Range (6)

Discontinued


The Megatron ispot® Mini MT69060 is a 10 W LED outdoor floodlight offering neutral white illumination. Designed for energy-efficient outdoor lighting, it is ideal for gardens and outdoor spaces. Its compact design makes it a versatile choice for replacing traditional halogen floodlights.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 2.64cm
Dim (W x H x D) 10 x 9.65 x 2.64 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 9.65cm
Light bulb included Yes
Light features Swivelling
Luminous Flux 750lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Rating per bulb 10W
Total luminous flux 750lm
Weight 150g
Width 10cm

Trustpilot