Megatron MT69070 LED Outdoor Floodlight 10W RGBW EEC: F

MPN
MT69070
Brand
Megatron
EAN-13
4020856690701
Order Code
09-8984
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/07/2026

The Megatron MT69070 LED outdoor floodlight is a 10 W RGBW lighting solution suited for gardens and other outdoor spaces. It features energy efficiency classification EEC: F and is designed to replace traditional halogen spotlights. This versatile floodlight enhances outdoor aesthetics and provides functional illumination for evening events or security purposes.
Type LED outdoor floodlight
Colour Temperature 3000K
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Colour RGBW
Dim (L x W x H) 18.2 x 2.83 x 12 cm
Energy efficiency rating F (A - G)
Factory colour Black
Feed length 30cm
Height 12cm
Length 18.2cm
Light bulb included Yes
Luminous Flux 1000lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Rating per bulb 10W
Total luminous flux 1000lm
Width 2.83cm

Reviews

Be the first to submit a review

Trustpilot