Megatron MT68021 ISPOT LED Outdoor Floodlight 18W Neutral White EEC D

MPN
MT68021
Brand
Megatron
EAN-13
4020856680214
Order Code
09-8954
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Megatron MT68021 LED outdoor floodlight, with a power consumption of 18 W, provides a neutral white light suitable for outdoor settings. This energy-efficient floodlight, rated EEC: D, is ideal for garden or general outdoor lighting. It offers a modern alternative to traditional halogen spotlights, enhancing visibility and security.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 18W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 43mm
Energy efficiency rating D (A - G)
Factory colour Black
Light bulb included Yes
Luminous Flux 2600lm
Material Aluminium
Misc Attribute Rectangular
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 2600lm

Reviews

Be the first to submit a review

Trustpilot