MEC 1D03 Switch Cap Grey For Multimec Button 1 piece Round Design |
12-4594
|
|
|
20+ £0.396
Price per unit Ex VAT
|
Switch cap |
|
11mm |
Grey |
|
|
(Ø x H) 11 mm x 14.9 mm |
14.9mm |
|
None |
|
|
|
Grey without window |
|
|
None |
MEC 1D04 Switch Cap Yellow Round Multimec Button Cap for Pushbutton |
12-4595
|
|
|
20+ £0.297
Price per unit Ex VAT
|
Switch cap |
|
11mm |
Yellow |
|
|
(Ø x H) 11 mm x 14.9 mm |
14.9mm |
|
None |
|
|
|
Yellow without window |
|
|
None |
MEC 1D08 Switch Cap Red Pushbutton Accessory for Multimec 1 piece |
12-4596
|
|
|
20+ £0.317
Price per unit Ex VAT
|
Switch cap |
|
11mm |
Red |
|
|
(Ø x H) 11 mm x 14.9 mm |
14.9mm |
|
None |
|
|
|
Red without window |
|
|
None |
MEC 1D09 Switch Cap Black Round Multimec for Pushbutton 1 piece(s) |
12-4597
|
|
|
20+ £0.277
Price per unit Ex VAT
|
Switch cap |
|
11mm |
Black |
|
|
(Ø x H) 11 mm x 14.9 mm |
14.9mm |
|
None |
|
|
|
Black without window |
|
|
None |
MEC 1E081 Switch Cap Red Customises Multimec Buttons No Window |
12-4598
|
|
|
10+ £0.613
Price per unit Ex VAT
|
Switch cap |
|
11mm |
Red |
|
|
(Ø x H) 11 mm x 14.9 mm |
14.9mm |
|
Spot lighting |
|
|
|
Red with small lens (transparent clear) |
|
|
None |
MEC 1E091 Black Switch Cap for Multimec Customisable 1 piece |
12-4599
|
|
|
10+ £0.948
Price per unit Ex VAT
|
Switch cap |
|
11mm |
Black |
|
|
(Ø x H) 11 mm x 14.9 mm |
14.9mm |
|
Spot lighting |
|
|
|
Black with small lens (transparent clear) |
|
|
None |
MEC 1S09-16.0 Multimec Switch Cap Black Round for Membrane Keypads |
12-4600
|
|
Out of stock1,000 due on 08/03/2027
|
20+ £0.473
Price per unit Ex VAT
|
Switch cap |
|
|
Black |
|
|
|
8.5mm |
|
None |
|
|
|
|
|
|
None |
MEC 1S09-19.0 Switch Cap Black Attaches Buttons at Varying Heights |
12-4601
|
|
Despatched within 4 working days - 103 in stock
|
20+ £0.473
Price per unit Ex VAT
|
|
Switch cap |
|
|
None |
N/A |
|
11.5mm |
N/A |
None |
N/A |
|
N/A |
|
N/A |
Black |
None |
MEC 1S09-22.5 Switch Cap Black Button Cap for Membrane Keypads |
12-4602
|
|
Despatched within 4 working days - 75 in stock
|
20+ £0.443
Price per unit Ex VAT
|
Switch cap |
|
|
Black |
|
|
|
15mm |
|
None |
|
|
|
|
|
|
None |
MEC 1S11-16.0 Switch Cap Transparent Round for Multimec Buttons |
12-4603
|
|
|
20+ £0.468
Price per unit Ex VAT
|
Switch cap |
|
|
Transparent |
|
|
|
8.5mm |
|
Area illumination |
|
round |
|
|
|
|
None |
MEC 1S11-19.0 Switch Cap Transparent For Multimec Button Caps |
12-4604
|
|
Despatched within 4 working days - 1,145 in stock
|
10+ £0.473
Price per unit Ex VAT
|
Switch cap |
|
|
Transparent |
|
|
|
11.5mm |
|
Area illumination |
|
round |
|
|
|
|
None |
MEC 1S11-22.5 Multimec Transparent Button Cap for Custom Height Use |
12-4605
|
|
Despatched within 4 working days - 800 in stock
|
20+ £0.473
Price per unit Ex VAT
|
Switch cap |
|
|
Transparent |
|
|
|
15mm |
|
Area illumination |
|
round |
|
|
|
|
None |