MEC 1E081 Switch Cap Red Customises Multimec Buttons No Window

MEC 1E081 Switch Cap Red Customises Multimec Buttons No Window

Order Code:

12-4598

Brand: MEC MPN: 1E081 EAN-13: 2050000225017

Discontinued


The MEC 1E081 switch cap is a red, Multimec cap measuring 11x14.9mm with a small transparent clear lens. Manufactured by MEC, it is designed for use as a feeler or protective cap for switches and buttons. Commonly found in electronic components, it enhances both functionality and aesthetic appeal of user interfaces.
Accessory Type Switch cap
(Ø) 11mm
Dim (Ø x H) 11 mm x 14.9 mm
Factory colour Red
Height 14.9mm
Lighting type Spot lighting
Misc Attribute 1 Red with small lens (transparent clear)
Print motif None

Trustpilot