MEC 1D09 Switch Cap Black Round Multimec for Pushbutton 1 piece(s)

MPN
1D09
Brand
MEC
EAN-13
2050000226298
Order Code
12-4597
Country of Origin
Denmark
View Full Product Range (12)

Discontinued


The MEC 1D09 switch cap is a round black accessory designed to cover switches and buttons, measuring 11mm in diameter and 14.9mm in height. This durable component is ideal for providing a sleek, protective covering for switch mechanisms. It is commonly used in electronic devices and panels to ensure long-lasting performance and user safety.
Accessory Type Switch cap
(Ø) 11mm
Colour Black
Dim (Ø x H) 11 mm x 14.9 mm
Height 14.9mm
Lighting Type None
Misc Attribute 1 Black without window
Print motif None

Trustpilot