MEC 1S09-19.0 Switch Cap Black Attaches Buttons at Varying Heights

Image Representative of Range

MEC 1S09-19.0 Switch Cap Black Attaches Buttons at Varying Heights

MPN
1S09-19.0
Brand
MEC
EAN-13
2050000225109
Order Code
12-4601
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.473
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The MEC 1S09-19.0 switch cap is a black protective accessory designed for switches and buttons. Measuring 19 mm in diameter and 11.5 mm in height, it provides a tactile feel and dust protection. Common applications include various electronic devices where switch durability and user interaction are important.
Type Switch cap
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A
Factory colour Black
Height 11.5mm
Lighting Type None
Print motif None

Reviews

Be the first to submit a review

Trustpilot