MEC 1E091 Black Switch Cap for Multimec Customisable 1 piece

MPN
1E091
Brand
MEC
EAN-13
2050000225062
Order Code
12-4599
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.948
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The MEC 1E091 switch cap is a black accessory with a small transparent clear lens, measuring 11x14.9mm. Manufactured by MEC, it is used for enhancing switches and buttons in various electronic components. This cap serves as a feeler or protective cover, ideal for ensuring tactile feedback and safeguarding switches.
Accessory Type Switch cap
(Ø) 11mm
Colour Black
Dim (Ø x H) 11 mm x 14.9 mm
Height 14.9mm
Lighting Type Spot lighting
Misc Attribute 1 Black with small lens (transparent clear)
Print motif None

Reviews

Be the first to submit a review

Trustpilot