MEC 1D03 Switch Cap Grey For Multimec Button 1 piece Round Design

MPN
1D03
Brand
MEC
EAN-13
2050000226311
Order Code
12-4594
Country of Origin
Denmark
View Full Product Range (12)

Discontinued


The MEC 1D03 switch cap is a grey, round accessory measuring 11x14.9mm, designed for switches and buttons. Manufactured by MEC, it serves as a feeler or protective cap, ideal for enhancing durability and user interaction. This cap is typically used in electronic devices requiring reliable button protection and tactile appeal.
Accessory Type Switch cap
(Ø) 11mm
Colour Grey
Dim (Ø x H) 11 mm x 14.9 mm
Height 14.9mm
Lighting Type None
Misc Attribute 1 Grey without window
Print motif None

Trustpilot