MEC 1D04 Switch Cap Yellow Round Multimec Button Cap for Pushbutton

MPN
1D04
Brand
MEC
EAN-13
2050000226281
Order Code
12-4595
Country of Origin
Denmark
View Full Product Range (12)

Discontinued


The MEC 1D04 switch cap, manufactured by MEC, is a yellow, round cap measuring 11x14.9mm. It is designed as an accessory for switches and buttons, providing a protective cover. Commonly used in electronic assemblies, it enhances button visibility and durability.
Accessory Type Switch cap
(Ø) 11mm
Colour Yellow
Dim (Ø x H) 11 mm x 14.9 mm
Height 14.9mm
Lighting Type None
Misc Attribute 1 Yellow without window
Print motif None

Trustpilot