MEC 3CSH9 Pushbutton 24V DC IP67 Momentary Off/(On) 0.05A 1 piece. |
12-4606
|
|
Despatched within 4 working days - 306 in stock
|
5+ £2.48
Price per unit Ex VAT
|
Panel |
24V |
5.1mm |
|
Print |
|
10 mΩ |
|
>10 x 106 cycles |
>10 x 106 cycles |
10.1 x 10.1 mm |
6.4mm |
>10MΩ |
+115°C |
1 x off/(on) |
Protruding |
24V DC |
3. CSH9 SMD |
max. 50 mA/24V DC |
-40 - +115°C |
MEC 3ETH9 Pushbutton 24V DC 0.05A IP67 Momentary 1x Off/(On) |
12-4607
|
|
Despatched within 4 working days - 170 in stock
|
3+ £2.64
Price per unit Ex VAT
|
|
24V |
5.1mm |
|
Print |
|
10 mΩ |
|
>10 x 106 cycles |
>10 x 106 cycles |
10.1 x 10.1 mm |
6.4mm |
>10MΩ |
+115°C |
1 x off/(on) |
Protruding |
24V DC |
|
max. 50 mA/24V DC |
-40 - +115°C |
MEC 3ETH9-08.0 Pushbutton 24V DC IP67 Momentary Use Behind Panels |
12-4608
|
|
Available to back orderBack order, lead time 6 weeks
|
3+ £1.54
Price per unit Ex VAT
|
Panel |
24V |
5.1mm |
|
Print |
|
10 mΩ |
|
>10 x 106 cycles |
>10 x 106 cycles |
10.1 x 10.1 mm |
8mm |
>10MΩ |
+115°C |
1 x off/(on) |
Protruding |
24V DC |
|
max. 50 mA/24V DC |
-40 - +115°C |
MEC 3ETH9-09.5 Pushbutton 24V DC 0.05A IP67 Momentary for Panels |
12-4609
|
|
Despatched within 4 working days - 368 in stock
|
3+ £2.82
Price per unit Ex VAT
|
Panel |
24V |
5.1mm |
|
Print |
|
10 mΩ |
|
>10 x 106 cycles |
>10 x 106 cycles |
10.1 x 10.1 mm |
9.5mm |
>10MΩ |
+115°C |
1 x off/(on) |
Protruding |
24V DC |
|
max. 50 mA/24V DC |
-40 - +115°C |
MEC 3ETH9-10.4 Pushbutton 24V DC IP67 Momentary Off/(On) 0.05A |
12-4610
|
|
Despatched within 4 working days - 202 in stock
|
5+ £1.63
Price per unit Ex VAT
|
Panel |
24V |
5.1mm |
|
Print |
|
10 mΩ |
|
>10 x 106 cycles |
>10 x 106 cycles |
10.1 x 10.1 mm |
10.4mm |
>10MΩ |
+115°C |
1 x off/(on) |
Protruding |
24V DC |
|
max. 50 mA/24V DC |
-40 - +115°C |
MEC 3FTH9 Pushbutton Momentary Off/(On) 25V DC IP67 0.05A 1 piece |
12-4611
|
|
Despatched within 4 working days - 823 in stock
|
3+ £2.22
Price per unit Ex VAT
|
Panel |
|
5.1mm |
|
Print |
|
10mΩ |
|
>10 x 106 cycles |
>10 x 106 cycles |
10.1 x 10.1 mm |
|
>10MΩ |
+115°C |
Button body |
Protruding |
25V DC |
|
max. 50 mA/24V DC |
-40 - +115°C |
MEC 5ETH935 Pushbutton 24V DC 0.05A Momentary IP67 Off/(On) |
12-4612
|
|
Despatched within 4 working days - 123 in stock
|
3+ £2.50
Price per unit Ex VAT
|
Panel |
24V |
|
N/A |
|
N/A |
|
External Controlmec |
|
|
|
|
|
+160°C |
|
|
24V DC |
|
|
-40 - +160°C |
MEC 5GTH935 Pushbutton 24V DC IP67 Momentary Off/(On) 0.05A |
12-4613
|
|
Despatched within 4 working days - 100 in stock
|
3+ £2.26
Price per unit Ex VAT
|
Panel |
24V |
|
|
|
|
|
Controlmec middle |
|
|
|
|
|
+160°C |
|
|
24V DC |
|
|
-40 - +160°C |