MEC 3FTH9 Pushbutton Momentary Off/(On) 25V DC IP67 0.05A 1 piece

MPN
3FTH9
Brand
MEC
EAN-13
2050000225000
Order Code
12-4611
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 831 in stock

The MEC pushbutton, model 3FTH9, is a momentary switch rated for 25 V DC at 0.05 A and features a robust IP67 rating for excellent protection against dust and water. It is commonly used in environments that require frequent actuation, such as industrial panels or control consoles. This button features a compact design with a 10.4 mm white button body suitable for various applications where space is limited.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Board thickness (max.) 5.1mm
Casing/button Colour Black
Connection Print
Contact Resistance 10mΩ
Durability
>10 x 106 cycles
Electrical lifespan
>10 x 106 cycles
Front panel cut-out 10.1 x 10.1 mm
Insulation Resistance >10MΩ
IP Rating IP67
Lighting Type None
Maximum Temperature +115°C
Min. temperature -40°C
Misc Attribute 1 Button body
Switch/button features Protruding
Switching Capacity max. 50 mA/24V DC
Switching Voltage 25V DC
Temperature Range -40 - +115°C

Reviews

Be the first to submit a review

Trustpilot