MEC 5GTH935 Pushbutton 24V DC IP67 Momentary Off/(On) 0.05A

MPN
5GTH935
Brand
MEC
EAN-13
4016138679687
Order Code
12-4613
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The MEC 5GTH935 pushbutton switch is designed for 24 V DC operation with a current rating of 0.05 A, featuring a momentary Off/(On) mechanism and an IP67 rating for dust and water resistance. Manufactured by MEC, this switch is suitable for applications requiring robust environmental protection, such as in industrial control panels. Its reliable performance makes it ideal for use in outdoor or harsh environments where durability is paramount.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Casing/button Colour Black
Compatible with (details) Controlmec middle
IP Rating IP67
Lighting Type None
Maximum Temperature +160°C
Min. temperature -40°C
Switching Voltage 24V DC
Temperature Range -40 - +160°C

Reviews

Be the first to submit a review

Trustpilot