MEC 5ETH935 Pushbutton 24V DC 0.05A Momentary IP67 Off/(On)

MPN
5ETH935
Brand
MEC
EAN-13
4016138679670
Order Code
12-4612
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The MEC 5ETH935 Pushbutton is a momentary switch with a 24 V DC rating and a current capacity of 0.05 A, featuring an IP67 protection rating. Manufactured by MEC, this pushbutton is suited for environments requiring reliable on-demand switching, especially where moisture or dust is present. Common applications include control panels and industrial machinery where temporary activation is needed.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Black
Compatible with (details) External Controlmec
IP Rating IP67
Lighting Type None
Maximum Temperature +160°C
Min. temperature -40°C
Switching Voltage 24V DC
Temperature Range -40 - +160°C

Reviews

Be the first to submit a review

Trustpilot