MEC 3ETH9-10.4 Pushbutton 24V DC IP67 Momentary Off/(On) 0.05A

MPN
3ETH9-10.4
Brand
MEC
EAN-13
2050000224881
Order Code
12-4610
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

The MEC 3ETH9-10.4 pushbutton operates on 24 V DC and can handle a current of 0.05 A. It features an IP67 rating, ensuring high resistance to dust and water, and functions as a momentary switch with an off/(on) configuration. Typically used in industrial control panels or equipment requiring reliable momentary switching.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Board thickness (max.) 5.1mm
Casing/button Colour Black
Connection Print
Contact Resistance 10 mΩ
Durability
>10 x 106 cycles
Electrical lifespan
>10 x 106 cycles
Front panel cut-out 10.1 x 10.1 mm
Height 10.4mm
Insulation Resistance >10MΩ
IP Rating IP67
Lighting Type None
Maximum Temperature +115°C
Min. temperature -40°C
Misc Attribute 1 1 x off/(on)
Switch/button features Protruding
Switching Capacity max. 50 mA/24V DC
Switching Voltage 24V DC
Temperature Range -40 - +115°C

Reviews

Be the first to submit a review

Trustpilot