MEC 3ETH9 Pushbutton 24V DC 0.05A IP67 Momentary 1x Off/(On)

MPN
3ETH9
Brand
MEC
EAN-13
2050000224799
Order Code
12-4607
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The MEC 3ETH9 pushbutton is a momentary switch that operates at 24 V DC and 0.05 A, designed for off/(on) configurations. It features IP67 protection, making it suitable for use in environments where dust and moisture are present. Commonly used in industrial and commercial applications, this button is ideal for applications requiring reliable actuation under challenging conditions.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 50mA
Voltage Rating 24V
Board thickness (max.) 5.1mm
Casing/button Colour Black
Connection Print
Contact Resistance 10 mΩ
Durability
>10 x 106 cycles
Electrical lifespan
>10 x 106 cycles
Front panel cut-out 10.1 x 10.1 mm
Height 6.4mm
Insulation Resistance >10MΩ
IP Rating IP67
Lighting Type None
Maximum Temperature +115°C
Min. temperature -40°C
Misc Attribute 1 1 x off/(on)
Switch/button features Protruding
Switching Capacity max. 50 mA/24V DC
Switching Voltage 24V DC
Temperature Range -40 - +115°C

Reviews

Be the first to submit a review

Trustpilot