MEC 3ETH9-09.5 Pushbutton 24V DC 0.05A IP67 Momentary for Panels

MPN
3ETH9-09.5
Brand
MEC
EAN-13
2050000224850
Order Code
12-4609
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The MEC 3ETH9-09.5 pushbutton is a 24 V DC, 0.05 A momentary switch with an IP67 rating. It is durable and suitable for environments requiring protection against dust and water. Commonly used in control panels and electronic devices, it ensures reliable performance for temporary operations.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Board thickness (max.) 5.1mm
Casing/button Colour Black
Connection Print
Contact Resistance 10 mΩ
Durability
>10 x 106 cycles
Electrical lifespan
>10 x 106 cycles
Front panel cut-out 10.1 x 10.1 mm
Height 9.5mm
Insulation Resistance >10MΩ
IP Rating IP67
Lighting Type None
Maximum Temperature +115°C
Min. temperature -40°C
Misc Attribute 1 1 x off/(on)
Switch/button features Protruding
Switching Capacity max. 50 mA/24V DC
Switching Voltage 24V DC
Temperature Range -40 - +115°C

Reviews

Be the first to submit a review

Trustpilot