Mean Well SPU01M-12 DC/DC converter 84mA 1W 1 output 1500V DC I/O insulation

Order Code:

05-1859

Brand: Mean Well MPN: SPU01M-12 EAN-13: 4021087040792
Qty Unit Price (Inc VAT)
2+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 08/05/2026

The Mean Well SPU01M-12 is a direct current converter module providing 1 W power with an output of 84 mA and a single output. It is typically used in applications requiring efficient DC/DC conversion for electronic devices and systems. This module is part of the extensive category of DC/DC converters renowned for reliable current rectification.
Output Voltage 12V DC
Input Voltage Range 13.2V DC
Power Rating 1W
Output Current 84mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 83%
Height 10.2mm
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 84mA
Min. input voltage 10.8V DC
Number of Outputs 1
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 6.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot