Mean Well SFTN02M-15 DC/DC converter module 1 output 133mA 2W

MPN
SFTN02M-15
Brand
Mean Well
EAN-13
4021087052023
Order Code
05-1724
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SFTN02M-15 is a DC/DC converter module with a single output rated at 133 mA and 2 W. It is typically used in applications requiring stable voltage conversion and efficient power distribution. This module is suitable for integrating into printed circuit boards for a variety of electronic projects, particularly where space and power efficiency are crucial.
Output Voltage 15V DC
Power Rating 2W
Output Current 27mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 83%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 133mA
Maximum Operating Temperature +100°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot