Mean Well Plug In Power Supply Units Mains PSU (fixed voltage) 608318

Mean Well Brand: Mean Well
The Mean Well power supply units are medical-grade, plug-in devices designed for various output voltages and currents, suitable for compliant medical applications.
Description Image Product Buy Pricing (Ex VAT) Output Current Max. output current Misc Attribute 1 Misc Attribute 2 Output current (max.) - rounded Output Voltage Power Type Connection Dim Height Length Maximum Input Volage Minimum Input Volage Number of Inputs Number of Outputs Output Used at Weight Width
Mean Well GSM36E07-P1J PSU 7.5V DC 4320mA 32.4W Plug-in EN60601-1 compliant
Mean Well GSM36E07-P1J PSU 7.5V DC 4320mA 32.4W Plug-in EN60601-1 compliant
Standard range
Order code: 05-0626
MPN: GSM36E07-P1J

Available to back orderBack-order availability date - 21/10/2026
1+ £13.78
Price per unit Ex VAT
4320mA Synchronised 4.32A 7.5V DC 32.4W Mains PSU (fixed voltage) Cable + connector (L x W x H) 33 x 79 x 54 mm 54mm 33mm 264V AC 80V AC 1 1 5.5/2.1 coaxial connector Mains socket 230g 79mm
Mean Well GSM36E09-P1J Mains PSU 9V 4000mA 36W Europlug Medical-Grade
Mean Well GSM36E09-P1J Mains PSU 9V 4000mA 36W Europlug Medical-Grade
Standard range
Order code: 05-0627
MPN: GSM36E09-P1J

Available to back orderBack-order availability date - 21/10/2026
1+ £13.78
Price per unit Ex VAT
4000mA Synchronised 4A 9V DC 36W Mains PSU (fixed voltage) Cable + connector (L x W x H) 33 x 79 x 54 mm 54mm 33mm 264V AC 80V AC 1 1 5.5/2.1 coaxial connector Mains socket 230g 79mm
Mean Well GSM36E12-P1J Power Supply 12V 3A 36W Europlug medical use
Mean Well GSM36E12-P1J Power Supply 12V 3A 36W Europlug medical use
Standard range
Order code: 05-0628
MPN: GSM36E12-P1J

Despatched within 4 working days - 175 in stock
1+ £37.00
5+ £35.21
10+ £33.35
25+ £31.44
50+ £30.21
Price per unit Ex VAT
3000mA Synchronised 3A 12V DC 36W Mains PSU (fixed voltage) Cable + connector (L x W x H) 33 x 79 x 54 mm 54mm 33mm 264V AC 80V AC 1 1 5.5/2.1 coaxial connector Mains socket 230g 79mm
Mean Well GSM36E15-P1J plug-in PSU 15V DC 2400mA 36W Europlug medical use
Mean Well GSM36E15-P1J plug-in PSU 15V DC 2400mA 36W Europlug medical use
Standard range
Order code: 05-0629
MPN: GSM36E15-P1J

Available to back orderBack-order availability date - 21/10/2026
1+ £14.66
5+ £13.95
10+ £13.86
25+ £13.78
50+ £13.62
Price per unit Ex VAT
2400mA Synchronised 2.4A 15V DC 36W Mains PSU (fixed voltage) Cable + connector (L x W x H) 33 x 79 x 54 mm 54mm 33mm 264V AC 80V AC 1 1 5.5/2.1 coaxial connector Mains socket 230g 79mm
Mean Well GSM36E18-P1J PSU 18V 2A 36W Europlug EN60601-1 compliant
Mean Well GSM36E18-P1J PSU 18V 2A 36W Europlug EN60601-1 compliant
Standard range
Order code: 05-0630
MPN: GSM36E18-P1J

Available to back orderBack-order availability date - 21/10/2026
1+ £15.48
5+ £14.73
10+ £13.94
25+ £13.86
50+ £13.78
Price per unit Ex VAT
2 A 2000mA Synchronised 2A 18V DC 36W Mains PSU (fixed voltage) Cable + connector (L x W x H) 33 x 79 x 54 mm 54mm 33mm 264V AC 80V AC 1 1 5.5/2.1 coaxial connector Mains socket 230g 79mm
Mean Well GSM36E24-P1J PSU 24V 1.5A 36W Europlug medical use overload protection
Mean Well GSM36E24-P1J PSU 24V 1.5A 36W Europlug medical use overload protection
Standard range
Order code: 05-0631
MPN: GSM36E24-P1J

Despatched within 4 working days - 120 in stock
1+ £33.03
5+ £31.38
10+ £29.72
25+ £28.07
50+ £26.44
Price per unit Ex VAT
1.5A 1500mA Synchronised 1.5A 24V DC 36W Mains PSU (fixed voltage) Cable + connector (L x W x H) 33 x 79 x 54 mm 54mm 33mm 264V AC 80V AC 1 1 5.5/2.1 coaxial connector Mains socket 230g 79mm

Trustpilot