Mean Well GSM36E09-P1J Mains PSU 9V 4000mA 36W Europlug Medical-Grade

Image Representative of Range

Mean Well GSM36E09-P1J Mains PSU 9V 4000mA 36W Europlug Medical-Grade

MPN
GSM36E09-P1J
Brand
Mean Well
EAN-13
4021087024389
Order Code
05-0627
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.70 £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well GSM36E09-P1J is a mains adapter providing a fixed output of 9 V DC with a current rating of 4000 mA and a power capacity of 36 W. It is a plug-in switching power supply suitable for various electronic applications requiring stabilised voltage, such as toys and other small electronic devices. Its compact and reliable design makes it ideal for use in residential and office settings.
Type Mains PSU (fixed voltage)
Output Voltage 9V DC
Connection Cable + connector
Dim (L x W x H) 33 x 79 x 54 mm
Height 54mm
Length 33mm
Max. output current 4000mA
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 4A
Power 36W
Used at Mains socket
Weight 230g
Width 79mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot