Mean Well GSM36E12-P1J Power Supply 12V 3A 36W Europlug medical use

Image Representative of Range

Mean Well GSM36E12-P1J Power Supply 12V 3A 36W Europlug medical use

MPN
GSM36E12-P1J
Brand
Mean Well
EAN-13
4021087024372
Order Code
05-0628
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.00
5+ £35.21
10+ £33.35
25+ £31.44
50+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 275 in stock

The Mean Well GSM36E12-P1J is a plug-in switching power supply with a fixed voltage of 12 V DC and a current rating of 3000 mA, providing 36 W of power. It is a mains PSU designed for applications requiring stable power, such as toys and small electronic devices. This stabilised PSU is compact, making it ideal for home and office use where a reliable power adapter is needed.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Connection Cable + connector
Dim (L x W x H) 33 x 79 x 54 mm
Height 54mm
Length 33mm
Max. output current 3000mA
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3A
Power 36W
Used at Mains socket
Weight 230g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot