Mean Well GSM36E15-P1J plug-in PSU 15V DC 2400mA 36W Europlug medical use

MPN
GSM36E15-P1J
Brand
Mean Well
EAN-13
4021087024365
Order Code
05-0629
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.66
5+ £13.95
10+ £13.86
25+ £13.78
50+ £13.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well GSM36E15-P1J Mains PSU is a fixed voltage power supply providing 15 V DC at 2400 mA with a total output of 36 W. This plug-in switching power supply is typically used for powering electronics requiring stable and reliable DC voltage. It is suitable for applications such as small electronic devices, communications equipment, and consumer electronics.
Type Mains PSU (fixed voltage)
Output Voltage 15V DC
Connection Cable + connector
Dim (L x W x H) 33 x 79 x 54 mm
Height 54mm
Length 33mm
Max. output current 2400mA
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2.4A
Power 36W
Used at Mains socket
Weight 230g
Width 79mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot