Mean Well GSM36E24-P1J PSU 24V 1.5A 36W Europlug medical use overload protection

Image Representative of Range

Mean Well GSM36E24-P1J PSU 24V 1.5A 36W Europlug medical use overload protection

MPN
GSM36E24-P1J
Brand
Mean Well
EAN-13
4021087024341
Order Code
05-0631
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.03
5+ £31.38
10+ £29.72
25+ £28.07
50+ £26.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The Mean Well GSM36E24-P1J is a plug-in switching power supply designed to deliver a fixed voltage of 24 V DC with a current capacity of 1500 mA and 36 W power output. This stabilized mains PSU is suitable for use in various applications such as powering toys or other low to medium power devices. It is ideal for users requiring a reliable and universal power adapter.
Type Mains PSU (fixed voltage)
Output Current 1.5A
Connection Cable + connector
Dim (L x W x H) 33 x 79 x 54 mm
Height 54mm
Length 33mm
Max. output current 1500mA
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.5A
Output Voltage 24V DC
Power 36W
Used at Mains socket
Weight 230g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot