Mean Well GSM36E18-P1J PSU 18V 2A 36W Europlug EN60601-1 compliant

Image Representative of Range

Mean Well GSM36E18-P1J PSU 18V 2A 36W Europlug EN60601-1 compliant

MPN
GSM36E18-P1J
Brand
Mean Well
EAN-13
4021087024358
Order Code
05-0630
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.48
5+ £14.73
10+ £13.94
25+ £13.86
50+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well GSM36E18-P1J is a mains fixed voltage plug-in power supply with an output of 18 V DC and a current rating of 2000 mA, delivering 36 W of power. It features a stabilised power output and is suitable for use with various electronic devices requiring a stable and constant power supply. Typical applications include use as a mains adapter for consumer electronics, toys, and other small appliances.
Type Mains PSU (fixed voltage)
Output Voltage 18V DC
Output Current 2 A
Connection Cable + connector
Dim (L x W x H) 33 x 79 x 54 mm
Height 54mm
Length 33mm
Max. output current 2000mA
Maximum Input Volage 264V AC
Minimum Input Volage 80V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Power 36W
Used at Mains socket
Weight 230g
Width 79mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot