Mean Well Open & DIN Power Supply Units Rail mounted DC/DC converter 608287

Mean Well Brand: Mean Well
The components in this group are Mean Well DIN rail DC/DC converters, designed to provide reliable power conversion with a single output, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Type Efficiency Input voltage DC Max. output current 1 Maximum input voltage [DC] Minimum Input Voltage [DC] Nominal Input Voltage Nominal value output voltage 1 [DC] Voltage type (supply voltage) Number of Outputs Power Rating Depth Dimensions (L x W x H) Height Maximum Operating Temperature MTBF Operating temperature (min.) Output type (power supply units) Type of electric connection
Mean Well DDR-240B-24 DIN rail DC/DC converter 24VDC 10A 240W 1 output
Mean Well DDR-240B-24 DIN rail DC/DC converter 24VDC 10A 240W 1 output
Standard range
Order code: 05-0288
MPN: DDR-240B-24

Despatched within 4 working days - 4 in stock
1+ £109.50
Price per unit Ex VAT
10A Rail mounted DC/DC converter (DIN) 90% 16,8-33,6V 10A 33.6V 16.8V 24 /DCV 24V 1 240W 40mm 40 x 113.5 x 125.2mm 125.2mm +70°C 484900h -40°C Adjustable Clamp
Mean Well DDR-240B-48 rail DC/DC converter 48V 5A 240W 1 output DIN rail
Mean Well DDR-240B-48 rail DC/DC converter 48V 5A 240W 1 output DIN rail
Standard range
Order code: 05-0289
MPN: DDR-240B-48

Available to back orderBack-order availability date - 03/11/2026
1+ £83.67
Price per unit Ex VAT
5A 90% 16,8-33,6V 5A 33.6V 16.8V 24 /DCV 48V Rail mounted DC/DC converter (DIN) 1 240W 40mm 40 x 113.5 x 125.2mm 125.2mm +70°C 484900h -40°C Adjustable Clamp
Mean Well DDR-240C-24 Rail DC/DC Converter 24V 10A 240W 1 Output
Mean Well DDR-240C-24 Rail DC/DC Converter 24V 10A 240W 1 Output
Standard range
Order code: 05-0290
MPN: DDR-240C-24

Despatched within 4 working days - 96 in stock
1+ £79.71
Price per unit Ex VAT
10A Rail mounted DC/DC converter (DIN) 91% 33,6-67,2V 10A 67.2V 33.6V 48 /DCV 24V 1 240W 40mm 40 x 113.5 x 125.2mm 125.2mm +70°C 484900h -40°C Adjustable Clamp
Mean Well DDR-240C-48 DIN Rail DC/DC Converter 48V 5A 240W 1 Output
Mean Well DDR-240C-48 DIN Rail DC/DC Converter 48V 5A 240W 1 Output
Standard range
Order code: 05-0291
MPN: DDR-240C-48

Available to back orderBack-order availability date - 03/11/2026
1+ £105.81
Price per unit Ex VAT
5A 92% 33,6-67,2V 5A 67.2V 33.6V 48 /DCV 48V Rail mounted DC/DC converter (DIN) 1 240W 40mm 40 x 113.5 x 125.2mm 125.2mm +70°C 484900h -40°C Adjustable Clamp
Mean Well DDR-240D-24 rail DC/DC converter DIN 24V 10A 240W 1 output
Mean Well DDR-240D-24 rail DC/DC converter DIN 24V 10A 240W 1 output
Standard range
Order code: 05-0292
MPN: DDR-240D-24

Available to back orderBack-order availability date - 03/11/2026
1+ £83.67
Price per unit Ex VAT
10A 92% 67.2-154V 10A 154V 67.2V 24V Rail mounted DC/DC converter (DIN) 1 240W 40mm 40 x 113.5 x 125.2mm 125.2mm +70°C 484900h -40°C Adjustable Clamp
Mean Well DDR-240D-48 DIN rail DC/DC converter 48V DC 5A 240W 1 output
Mean Well DDR-240D-48 DIN rail DC/DC converter 48V DC 5A 240W 1 output
Standard range
Order code: 05-0293
MPN: DDR-240D-48

Available to back orderBack-order availability date - 03/11/2026
1+ £105.81
Price per unit Ex VAT
5A 92.5% 67.2-154V 5A 154V 67.2V 48V Rail mounted DC/DC converter (DIN) 1 240W 40mm 40 x 113.5 x 125.2mm 125.2mm +70°C 484900h -40°C Adjustable Clamp

Trustpilot