Mean Well DDR-240B-48 rail DC/DC converter 48V 5A 240W 1 output DIN rail

MPN
DDR-240B-48
Brand
Mean Well
EAN-13
4021087050838
Order Code
05-0289
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £83.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/08/2026

The Mean Well DDR-240B-48 is a rail mounted DC/DC converter suitable for industrial applications. It provides a 48 V DC output with a current rating of 5 A and a power capacity of 240 W. Ideal for use in industrial power supply systems, this single-output unit ensures reliable and efficient power conversion.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 48V DC
Output Current 5A
Number of Outputs 1
Power Rating 240W
Connection Clamp
Dim (L x W x H) 40 x 113.5 x 125.2 mm
Efficiency 90%
Height 125.2mm
Input Voltage 16,8-33,6V DC
Length 40mm
Max. output current 5A
Maximum Input Volage 33.6V DC
Maximum Operating Temperature +70°C
Minimum Input Volage 16.8V DC
MTBF 484900h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 760g
Width 113.5mm

Reviews

Be the first to submit a review

Trustpilot