Mean Well DDR-240D-48 DIN rail DC/DC converter 48V DC 5A 240W 1 output

MPN
DDR-240D-48
Brand
Mean Well
EAN-13
4021087050791
Order Code
05-0293
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £105.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/08/2026

The Mean Well DDR-240D-48 is a rail-mounted DC/DC converter designed for industrial power supply applications. It offers a 48 V DC output at 5 A and provides a total power of 240 W, suitable for powering equipment in automation and control systems. This unit is ideal for mounting on DIN rails in industrial environments where reliable and efficient power conversion is required.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 48V DC
Output Current 5A
Number of Outputs 1
Power Rating 240W
Connection Clamp
Dim (L x W x H) 40 x 113.5 x 125.2 mm
Efficiency 92.5%
Height 125.2mm
Input Voltage 67.2-154V DC
Length 40mm
Max. output current 5A
Maximum Input Volage 154V DC
Maximum Operating Temperature +70°C
Minimum Input Volage 67.2V DC
MTBF 484900h
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 760g
Width 113.5mm

Reviews

Be the first to submit a review

Trustpilot