Mean Well DDR-240C-48 DIN Rail DC/DC Converter 48V 5A 240W 1 Output

MPN
DDR-240C-48
Brand
Mean Well
EAN-13
4021087050814
Order Code
05-0291
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £105.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/08/2026

The Mean Well DDR-240C-48 is a rail mounted DC/DC converter offering 48 V DC output at 5 A with a total power capacity of 240 W. Designed for industrial applications, it provides efficient power conversion with a single output. Ideal for installation on DIN rails, this power supply unit ensures reliable performance in demanding environments.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 48V DC
Output Current 5A
Number of Outputs 1
Power Rating 240W
Connection Clamp
Dim (L x W x H) 40 x 113.5 x 125.2 mm
Efficiency 92%
Height 125.2mm
Input Voltage 33,6-67,2V DC
Length 40mm
Max. output current 5A
Maximum Input Volage 67.2V DC
Maximum Operating Temperature +70°C
Minimum Input Volage 33.6V DC
MTBF 484900h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 760g
Width 113.5mm

Reviews

Be the first to submit a review

Trustpilot