Mean Well DDR-240D-24 rail DC/DC converter DIN 24V 10A 240W 1 output

MPN
DDR-240D-24
Brand
Mean Well
EAN-13
4021087050807
Order Code
05-0292
Country of Origin
China
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £84.96 £83.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/08/2026

The Mean Well DDR-240D-24 is a rail mounted DC/DC converter offering a single output of 24 V DC at 10 A, with a power capacity of 240 W. It is ideal for industrial applications where a stable and reliable power supply is essential. The unit is designed to be mounted on DIN rails, making it suitable for use in control cabinets and automation systems.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 10A
Number of Outputs 1
Power Rating 240W
Connection Clamp
Dim (L x W x H) 40 x 113.5 x 125.2 mm
Efficiency 92%
Height 125.2mm
Input Voltage 67.2-154V DC
Length 40mm
Max. output current 10A
Maximum Input Volage 154V DC
Maximum Operating Temperature +70°C
Minimum Input Volage 67.2V DC
MTBF 484900h
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 760g
Width 113.5mm

Reviews

Be the first to submit a review

Trustpilot