Mean Well DDR-240C-24 Rail DC/DC Converter 24V 10A 240W 1 Output

MPN
DDR-240C-24
Brand
Mean Well
EAN-13
4021087050821
Order Code
05-0290
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £84.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Mean Well DDR-240C-24 is a rail-mounted DC/DC converter designed for industrial applications. It delivers 24 V DC at 10 A, providing a total power output of 240 W. Suitable for use in automation systems, it ensures reliable power conversion within compact DIN rail configurations.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 10A
Number of Outputs 1
Power Rating 240W
Connection Clamp
Dim (L x W x H) 40 x 113.5 x 125.2 mm
Efficiency 91%
Height 125.2mm
Input Voltage 33,6-67,2V DC
Length 40mm
Max. output current 10A
Maximum Input Volage 67.2V DC
Maximum Operating Temperature +70°C
Minimum Input Volage 33.6V DC
MTBF 484900h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 760g
Width 113.5mm

Reviews

Be the first to submit a review

Trustpilot