Mean Well Open & DIN Power Supply Units AC/DC PSU (print) 608213

Mean Well Brand: Mean Well
The Mean Well power supply units comprise a range of AC/DC converters designed for varied voltage outputs and current ratings, suitable for use in electronic applications requiring reliable power management.
Description Image Product Buy Pricing (Ex VAT) Output Power Max Power Rating Mounting Type Connection Dimensions Height Output Voltage Length Output Current Max. output current Misc Attribute 1 Misc Attribute 2 Misc Attribute 3 Weight Width Number of Outputs Input Voltage Minimum Input Volage Number of Inputs Type
Mean Well IRM-30-12ST PSU 12V 2500mA 30W AC/DC PCB mount 85-264V input
Mean Well IRM-30-12ST PSU 12V 2500mA 30W AC/DC PCB mount 85-264V input
Standard range
Order code: 05-0948
MPN: IRM-30-12ST

Available to back orderBack-order availability date - 23/10/2026
1+ £15.94
5+ £15.44
10+ £14.95
25+ £14.44
50+ £13.95
Price per unit Ex VAT
30W PCB Screw terminal (L x W x H) 91 x 39.5 x 28.5 mm 28.5mm 12V 91mm 2.5A 2500mA switched-mode Synchronised 120g 39.5mm 1 264V AC 85V AC 1 AC/DC PSU (print)
Mean Well IRM-30-24ST AC/DC converter module 24V 1300mA 31.2W PCB mount
Mean Well IRM-30-24ST AC/DC converter module 24V 1300mA 31.2W PCB mount
Standard range
Order code: 05-0950
MPN: IRM-30-24ST

Available to back orderBack-order availability date - 23/10/2026
1+ £19.80
5+ £19.16
10+ £18.57
25+ £17.96
50+ £17.37
Price per unit Ex VAT
31.2W PCB Screw terminal (L x W x H) 91 x 39.5 x 28.5 mm 28.5mm 24V 91mm 1.3A 1300mA switched-mode Synchronised 120g 39.5mm 1 264V AC 85V AC 1 AC/DC PSU (print)
Mean Well IRM-30-48ST AC/DC PSU 48V 630mA 30W PCB mount 85-264VAC input
Mean Well IRM-30-48ST AC/DC PSU 48V 630mA 30W PCB mount 85-264VAC input
Standard range
Order code: 05-0951
MPN: IRM-30-48ST

Available to back orderBack-order availability date - 23/10/2026
1+ £13.78
5+ £13.32
10+ £12.94
25+ £12.48
50+ £12.07
Price per unit Ex VAT
30W PCB Screw terminal (L x W x H) 91 x 39.5 x 28.5 mm 28.5mm 48V 91mm 630mA 630mA switched-mode Synchronised 120g 39.5mm 1 264V AC 85V AC 1 AC/DC PSU (print)
Mean Well IRM-30-5 PSU 5V 6000mA 30W Module 85-264V AC Terminal Screws
Mean Well IRM-30-5 PSU 5V 6000mA 30W Module 85-264V AC Terminal Screws
Standard range
Order code: 05-0952
MPN: IRM-30-5

Available to back orderBack-order availability date - 23/10/2026
1+ £11.90
5+ £11.57
10+ £11.19
25+ £10.83
50+ £10.48
Price per unit Ex VAT
30W Pins (L x W x H) 69.5 x 39 x 24 mm 24mm 5V 69.5mm 6000mA switched-mode Synchronised 109g 39mm 1 264V AC 85V AC 1 AC/DC PSU (print)
Mean Well IRM-30-5ST PSU 5V 6000mA 30W Wide Input Range High Efficiency
Mean Well IRM-30-5ST PSU 5V 6000mA 30W Wide Input Range High Efficiency
Standard range
Order code: 05-0953
MPN: IRM-30-5ST

Available to back orderBack-order availability date - 23/10/2026
1+ £16.80
5+ £16.28
10+ £15.78
25+ £15.23
50+ £14.73
Price per unit Ex VAT
30W Screw terminal (L x W x H) 91 x 39.5 x 28.5 mm 28.5mm 5V 91mm 6000mA constant current switched-mode Synchronised 120g 39.5mm 1 264V AC 85V AC 1 AC/DC PSU (print)

Trustpilot