Mean Well IRM-30-12ST PSU 12V 2500mA 30W AC/DC PCB mount 85-264V input

MPN
IRM-30-12ST
Brand
Mean Well
EAN-13
4021087026383
Order Code
05-0948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.94
5+ £15.44
10+ £14.95
25+ £14.44
50+ £13.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well IRM-30-12ST is an AC/DC converter module suitable for PCB mounting. It provides a stable output of 12 V and 2500 mA with a power rating of 30 W. This module is ideal for various applications in electronic devices that require reliable power supply units.
Number of Outputs 1
Output Power Max 30W
Output Voltage 12V
Output Current 2.5A
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 91 x 39.5 x 28.5 mm
Height 28.5mm
Input Voltage 264V AC
Length 91mm
Max. output current 2500mA
Minimum Input Volage 85V AC
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 120g
Width 39.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot