Mean Well IRM-30-5ST PSU 5V 6000mA 30W Wide Input Range High Efficiency

MPN
IRM-30-5ST
Brand
Mean Well
EAN-13
4021087026307
Order Code
05-0953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.80
5+ £16.28
10+ £15.78
25+ £15.23
50+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well IRM-30-5ST is an AC/DC power supply unit featuring a 5 V output at 6000 mA for 30 W power delivery. It is suitable for PCB mount applications and includes screw terminals for secure connections. This PSU is commonly used in LED drivers and various electronic devices requiring reliable DC power conversion.
Output Voltage 5V
Output Current 6000mA
Power Rating 30W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 91 x 39.5 x 28.5 mm
Height 28.5mm
Length 91mm
Minimum Input Volage 85V AC
Misc Attribute 1 constant current
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 120g
Width 39.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot