Mean Well IRM-30-5 PSU 5V 6000mA 30W Module 85-264V AC Terminal Screws

MPN
IRM-30-5
Brand
Mean Well
EAN-13
4021087026314
Order Code
05-0952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.90
5+ £11.57
10+ £11.19
25+ £10.83
50+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well IRM-30-5 is an AC/DC converter module delivering 5 V and 6000 mA with a power rating of 30 W. Designed for PCB mounting, it is suitable for applications requiring compact power supplies, such as industrial automation and home appliances. The module offers efficient performance for powering devices with specific voltage and current needs.
Output Voltage 5V
Output Current 6000mA
Power Rating 30W
Number of Outputs 1
Input Voltage 264V AC
Connection Pins
Dimensions (L x W x H) 69.5 x 39 x 24 mm
Height 24mm
Length 69.5mm
Minimum Input Volage 85V AC
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 109g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot