Mean Well IRM-30-24ST AC/DC converter module 24V 1300mA 31.2W PCB mount

MPN
IRM-30-24ST
Brand
Mean Well
EAN-13
4021087026345
Order Code
05-0950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.80
5+ £19.16
10+ £18.57
25+ £17.96
50+ £17.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well IRM-30-24ST is a PCB-mounted AC/DC power supply unit delivering 24 V at a current of 1300 mA, with a total power output of 31.2 W. It features screw terminals for easy installation and is suitable for applications requiring compact power supplies, such as industrial control systems and telecommunications equipment. Its design ensures reliable performance and durability in demanding environments.
Number of Outputs 1
Output Power Max 31.2W
Output Voltage 24V
Output Current 1.3A
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 91 x 39.5 x 28.5 mm
Height 28.5mm
Input Voltage 264V AC
Length 91mm
Max. output current 1300mA
Minimum Input Volage 85V AC
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 120g
Width 39.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot