Mean Well IRM-30-48ST AC/DC PSU 48V 630mA 30W PCB mount 85-264VAC input

MPN
IRM-30-48ST
Brand
Mean Well
EAN-13
4021087026321
Order Code
05-0951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.78
5+ £13.32
10+ £12.94
25+ £12.48
50+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well IRM-30-48ST is an AC/DC converter module designed for PCB mounting, delivering 48 V and 630 mA power output with a total of 30 W. It features a compact design suitable for integration in various electronic equipment, where reliable power supply units are critical. Typical applications include use in industrial control systems and communication equipment.
Number of Outputs 1
Output Power Max 30W
Output Voltage 48V
Output Current 630mA
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 91 x 39.5 x 28.5 mm
Height 28.5mm
Input Voltage 264V AC
Length 91mm
Max. output current 630mA
Minimum Input Volage 85V AC
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 120g
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot