Mean Well MPM-20-3.3 MPM series AC/DC PSU 3.3V DC 4.5A 14.9W for medical use

MPN
MPM-20-3.3
Brand
Mean Well
EAN-13
4021087048804
Order Code
05-1175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.24
5+ £13.83
10+ £13.40
25+ £12.98
50+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 196 availableBack-order availability date - 02/10/2026

The Mean Well MPM-20-3.3 is a printed circuit board power supply unit providing 3.3 V DC output at 4.5 A and a total power of 14.9 W. It is an AC/DC power supply designed for use in PCB mounting applications, with solder lugs for secure connection. Typical applications include powering small electronic devices and circuits requiring stable DC voltage.
Number of Outputs 1
Output Power Max 14.9W
Output Voltage 3,3V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.4 x 27.2 x 24 mm
Efficiency to 81%
Height 24mm
Input frequency 47-440Hz
Input Voltage 264V AC
Length 52.4mm
Max. output current 4.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Operating temperature (min.) -35°C
Output Current 4.5A
Protection Class II
Residual ripple 150 mVpp
Tolerance (output voltage) ±1,5%
Type AC/DC PSU (print)
Weight 56g
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot