Mean Well Open & DIN Power Supply Units AC/DC PSU (print) 608220

Mean Well Brand: Mean Well
Mean Well power supplies are medical grade AC/DC PSUs designed for various voltage and current outputs, suitable for medical devices and compliant with IEC/EN 60601-1 standards.
Description Image Product Buy Pricing (Ex VAT) Output Power Max Output Voltage Efficiency to Max. output current Output Current Residual ripple Number of Outputs Mounting Type Connection Dimensions Height Input frequency Input Voltage Length Maximum Operating Temperature Minimum Input Volage Misc Attribute 2 Operating temperature (min.) Protection Class Tolerance (output voltage)
Mean Well MPM-20-15 MPM series AC/DC PSU 15V DC 1.4A for medical devices
Mean Well MPM-20-15 MPM series AC/DC PSU 15V DC 1.4A for medical devices
Standard range
Order code: 05-1173
MPN: MPM-20-15

Available to back orderBack-order availability date - 28/10/2026
1+ £12.70
5+ £12.32
10+ £11.94
25+ £11.58
Price per unit Ex VAT
21W 15V DC 87% 1.4A 1.4A 180 mVpp 1 PCB Pins (L x W x H) 52.4 x 27.2 x 24 mm 24mm 47-440Hz 264V AC 52.4mm +85°C 80V AC Pulsed -35°C II ±1,5%
Mean Well MPM-20-3.3 MPM series AC/DC PSU 3.3V DC 4.5A 14.9W for medical use
Mean Well MPM-20-3.3 MPM series AC/DC PSU 3.3V DC 4.5A 14.9W for medical use
Extended range
Order code: 05-1175
MPN: MPM-20-3.3

Back order - 196 availableBack-order availability date - 29/10/2026
1+ £14.24
5+ £13.83
10+ £13.40
25+ £12.98
50+ £12.53
Price per unit Ex VAT
14.9W 3,3V DC 81% 4.5A 4.5A 150 mVpp 1 PCB Pins (L x W x H) 52.4 x 27.2 x 24 mm 24mm 47-440Hz 264V AC 52.4mm +85°C 80V AC Pulsed -35°C II ±1,5%

Trustpilot