Mean Well LED Drivers LED driver 608192

Mean Well Brand: Mean Well
The group consists of Mean Well LED drivers designed for outdoor use with varying voltage and power specifications, featuring adjustable options and surge protection capabilities.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max Output Power Max. output current Misc Attribute Misc Attribute 1 Misc Attribute 2 Output Current Test mark Type Colour Connection Dimensions Height IP Rating Length Maximum Temperature Min. temperature Number of Inputs Number of Outputs Protection Class
Mean Well XLG-100-12-A LED driver 12V 96W adjustable outdoor surge protection
Mean Well XLG-100-12-A LED driver 12V 96W adjustable outdoor surge protection
Standard range
Order code: 05-1914
MPN: XLG-100-12-A

Available to back orderBack-order availability date - 26/10/2026
1+ £25.94
10+ £23.37
25+ £22.41
50+ £21.66
Price per unit Ex VAT
12V DC 96W 8A Pulsed 4A CE, CB, MM, ENEC, UL, SELV LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 1 I
Mean Well XLG-100-24-A LED driver 96W 24V DC outdoor surge protection
Mean Well XLG-100-24-A LED driver 96W 24V DC outdoor surge protection
Standard range
Order code: 05-1915
MPN: XLG-100-24-A

Despatched within 4 working days - 102 in stock
1+ £31.46
10+ £28.32
25+ £27.21
50+ £26.30
Price per unit Ex VAT
24V DC 96W 4A Pulsed 2A CE, CB, MM, ENEC, UL, SELV LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 1 I
Mean Well XLG-100-H-A LED driver XLG series 100W 780-2780mA 27-56V DC
Mean Well XLG-100-H-A LED driver XLG series 100W 780-2780mA 27-56V DC
Standard range
Order code: 05-1916
MPN: XLG-100-H-A

Available to back orderBack-order availability date - 26/10/2026
1+ £24.88
10+ £24.23
25+ £23.69
50+ £22.88
Price per unit Ex VAT
27V DC 100W 2780mA Constant power Pulsed 780mA CE, CB, MM, ENEC, UL, SELV LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 1 I
Mean Well XLG-100-H-AB XLG-series LED driver 100W dimmable outdoor use
Mean Well XLG-100-H-AB XLG-series LED driver 100W dimmable outdoor use
Standard range
Order code: 05-1917
MPN: XLG-100-H-AB

Available to back orderBack-order availability date - 26/10/2026
1+ £35.62
10+ £32.07
25+ £30.78
50+ £29.71
Price per unit Ex VAT
27V DC 100W 2780mA Constant power Pulsed 780mA CE, CB, MM, ENEC, UL, SELV LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 1 I
Mean Well XLG-100-L-A XLG-series LED driver 100W 350-1050mA 71-142V DC
Mean Well XLG-100-L-A XLG-series LED driver 100W 350-1050mA 71-142V DC
Standard range
Order code: 05-1918
MPN: XLG-100-L-A

Available to back orderBack-order availability date - 26/10/2026
1+ £27.05
10+ £24.38
25+ £23.38
50+ £22.88
Price per unit Ex VAT
71V DC 100W 1050mA Constant power Pulsed 350mA CE, CB, MM, ENEC, UL LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 1 I
Mean Well XLG-100-L-AB LED driver 100W dimmable outdoor surge protection
Mean Well XLG-100-L-AB LED driver 100W dimmable outdoor surge protection
Standard range
Order code: 05-1919
MPN: XLG-100-L-AB

Available to back orderBack-order availability date - 26/10/2026
1+ £25.23
Price per unit Ex VAT
71V DC 100W 1050mA Constant power Pulsed 350mA CE, CB, MM, ENEC, UL LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 1 I

Trustpilot