Mean Well XLG-100-L-A XLG-series LED driver 100W 350-1050mA 71-142V DC

MPN
XLG-100-L-A
Brand
Mean Well
EAN-13
4021087051699
Order Code
05-1918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.05
10+ £24.38
25+ £23.38
50+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well XLG-100-L-A LED driver provides constant power output at 100 W, with adjustable current ranging from 350 to 1050 mA and voltage between 71 to 142 V DC. It is suitable for outdoor use, equipped with surge protection and overvoltage features, and is approved for use on furniture and flammable surfaces. Typical applications include powering LED lighting systems, such as LED strips and fixtures, in both indoor and outdoor settings.
Type LED driver
Output Voltage 71V DC
Max Output Power 100W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 140 x 63 x 32 mm
Height 32mm
IP Rating IP67
Length 140mm
Max. output current 1050mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 580g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot