Mean Well XLG-100-24-A LED driver 96W 24V DC outdoor surge protection

MPN
XLG-100-24-A
Brand
Mean Well
EAN-13
4021087051729
Order Code
05-1915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.46
10+ £28.32
25+ £27.21
50+ £26.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The Mean Well XLG-100-24-A is an LED driver designed for both constant voltage and constant current applications, providing 96 watts at 24 volts DC and 2 - 4 amps. It includes features like power factor correction, surge protection, and over-voltage protection, making it ideal for outdoor use and installation on flammable surfaces. This product is commonly used for LED lighting systems on furniture and similar applications where robust power supply is necessary.
Type LED driver
Output Voltage 24V DC
Max Output Power 96W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 140 x 63 x 32 mm
Height 32mm
IP Rating IP67
Length 140mm
Max. output current 4A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2A
Protection Class I
Test mark CE, CB, MM, ENEC, UL, SELV
Weight 580g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot