Mean Well LED Drivers LED driver 608173

Mean Well Brand: Mean Well
The Mean Well HLG-600H series consists of high-performance LED drivers designed for outdoor use, offering various wattages and voltage configurations, with features like adjustable output and surge protection.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max Output Power Input Voltage Colour Dimensions Height IP Rating Length Max. output current Minimum Input Volage Maximum Temperature Misc Attribute Min. temperature Misc Attribute 1 Misc Attribute 2 Output Current Protection Class Weight Width Test mark
Mean Well HLG-600H-12A HLG Series LED driver 480W 40A 12V IP65 adjustable
Mean Well HLG-600H-12A HLG Series LED driver 480W 40A 12V IP65 adjustable
Standard range
Order code: 05-0860
MPN: HLG-600H-12A

Available to back orderBack-order availability date - 22/10/2026
1+ £307.58
5+ £298.36
10+ £289.14
25+ £270.68
50+ £261.45
Price per unit Ex VAT
12V DC 480W 305V AC (L x W x H) 48.50 x 280.00 x 144.00 mm 144.00mm IP65 48.50mm 40A 90V AC Synchronised 40A 3900.00g 280.00mm
Mean Well HLG-600H-12AB LED driver 480W IP67 outdoor dimmable 3-in-1
Mean Well HLG-600H-12AB LED driver 480W IP67 outdoor dimmable 3-in-1
Standard range
Order code: 05-0861
MPN: HLG-600H-12AB

Available to back orderBack-order availability date - 22/10/2026
1+ £183.75
5+ £178.23
10+ £177.23
25+ £176.25
50+ £175.25
Price per unit Ex VAT
10.2V DC 480W Metal (L x W x H) 280 x 144 x 48.5 mm 48.5mm IP65 280mm 40A +90°C -40°C Constant voltage Pulsed 20A I 3900g 144mm MM, SELV, UL, TÜV, CB, CE
Mean Well HLG-600H-24A LED driver 600W 25A 24V surge protection IP65
Mean Well HLG-600H-24A LED driver 600W 25A 24V surge protection IP65
Standard range
Order code: 05-0862
MPN: HLG-600H-24A

Available to back orderBack-order availability date - 22/10/2026
1+ £256.83
5+ £249.64
10+ £242.98
Price per unit Ex VAT
24V DC 600W 305V AC Multi-colour (L x W x H) 48.50 x 280.00 x 144.00 mm 144.00mm IP65 48.50mm 25A 90V AC Synchronised 25A 3900.00g 280.00mm
Mean Well HLG-600H-24AB LED driver 600W dimmable IP67 surge protection
Mean Well HLG-600H-24AB LED driver 600W dimmable IP67 surge protection
Standard range
Order code: 05-0863
MPN: HLG-600H-24AB

Available to back orderBack-order availability date - 22/10/2026
1+ £182.53
5+ £177.20
10+ £175.25
Price per unit Ex VAT
20.4V DC 600W Metal (L x W x H) 280 x 144 x 48.5 mm 48.5mm IP65 280mm 25A +90°C -40°C Constant voltage Pulsed 12.5A I 3900g 144mm MM, SELV, UL, TÜV, CB, CE
Mean Well HLG-600H-24B LED driver 600W 25A 90-305VAC IP67 dimmable
Mean Well HLG-600H-24B LED driver 600W 25A 90-305VAC IP67 dimmable
Standard range
Order code: 05-0864
MPN: HLG-600H-24B

Available to back orderBack-order availability date - 22/10/2026
1+ £203.06
5+ £192.90
10+ £183.37
25+ £174.03
Price per unit Ex VAT
12V DC 600W 305V AC (L x W x H) 48.50 x 280.00 x 144.00 mm 144.00mm IP67 48.50mm 25A 90V AC Synchronised 25A I 3900.00g 280.00mm

Trustpilot