Mean Well HLG-600H-12AB LED driver 480W IP67 outdoor dimmable 3-in-1

MPN
HLG-600H-12AB
Brand
Mean Well
EAN-13
4021087049399
Order Code
05-0861
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £183.75
5+ £178.23
10+ £177.23
25+ £176.25
50+ £175.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/08/2026

The Mean Well HLG-600H-12AB is a 480 W LED driver suitable for outdoor use, featuring a constant voltage output of 10.2 - 12.6 V DC and a current range of 20 - 40 A. This adjustable driver includes a 3-in-1 dimmer and surge protection, with a power factor correction (PFC) circuit. It is approved for installation on flammable surfaces and furniture, making it ideal for various LED lighting applications.
Type LED driver
Output Voltage 10.2V DC
Max Output Power 480W
Output Current 20A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 280 x 144 x 48.5 mm
Height 48.5mm
IP Rating IP65
Length 280mm
Max. output current 40A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 3900g
Width 144mm

Reviews

Be the first to submit a review

Trustpilot