Mean Well DPB09C-12 DC/DC converter 375mA 9W dual outputs

MPN
DPB09C-12
Brand
Mean Well
EAN-13
4021087052597
Order Code
05-0388
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DPB09C-12 is a DC/DC converter module with 375 mA current rating and 9 W power output, featuring two outputs. This compact converter is ideal for multiple electronics and industrial applications requiring stable voltage conversion. Designed for efficiency, it's suitable for powering sensitive circuits and components.
Output Voltage 12V DC
Input Voltage Range 75V DC
Power Rating 9 W
Output Current 375mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 87%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 375mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot