Mean Well DPAN02C-05 DPAN02 DC/DC converter 2W 2 outputs 1500V insulation

MPN
DPAN02C-05
Brand
Mean Well
EAN-13
4021087046404
Order Code
05-0376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 28/10/2026

The Mean Well DPAN02C-05 is a DC/DC converter module with dual outputs, capable of delivering 200 mA current and 2 W power. Designed for efficient power conversion, it is suitable for various electronic applications requiring stable direct current supply. Typical uses include powering small electronic devices and systems needing isolation between input and output.
Output Voltage 5V DC
Power Rating 2W
Output Current 200mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 78%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot