Mean Well DPAN02B-12 DC/DC converter 2 W 83 mA 2 outputs 1500 V insulation

MPN
DPAN02B-12
Brand
Mean Well
EAN-13
4021087046428
Order Code
05-0374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DPAN02B-12 is a DC/DC converter module with a current rating of 83 mA and a power output of 2 watts. It features two outputs, making it suitable for applications requiring multiple voltage outputs from a single DC source. Typical applications include power conversion in telecommunications equipment and industrial control systems.
Output Voltage 12V DC
Power Rating 2W
Output Current 83mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 81%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 83mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot