Mean Well DETN02N-05 DC/DC converter 200 mA 2W 2 outputs module

MPN
DETN02N-05
Brand
Mean Well
EAN-13
4021087052696
Order Code
05-0336
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £3.75 £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mean Well DETN02N-05 is a DC/DC converter module with a maximum output of 2 watts and 200 mA, featuring two outputs. This device is typically used for efficient power conversion in electronic circuits, particularly where isolation is important. It is suitable for applications requiring reliable performance in compact environments.
Output Voltage 5V DC
Power Rating 2W
Output Current 20mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 200mA
Maximum Operating Temperature +100°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot