Mean Well DDR-480C-24 DC/DC converter 24V 20A 480W 1 output 1 pc

MPN
DDR-480C-24
Brand
Mean Well
EAN-13
2050008469680
Order Code
05-0306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £153.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well DDR-480C-24 is a DC/DC converter with a single output of 24 V and 20 A, delivering 480 W of power. This device is ideal for industrial applications that require stable and efficient power conversion. It is designed to ensure reliable performance in various electronic systems where consistent power supply is critical.
Output Voltage 24V DC
Power Rating 480W
Output Current 20A
Dim (L x W x H) 128.50 x 85.50 x 125.20 mm
Efficiency (max.) 92%
Height 125.20mm
Input Voltage Range 67.2V DC
Insulation Voltage 4.000V
Length 128.50mm
Max. output current 20A
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Input Volage 33.6V DC
Number of Outputs 1
Power 480W
PSU features Adjustable voltage output
Type DC/DC converter
Weight 1375g
Width 85.50mm

Reviews

Be the first to submit a review

Trustpilot