Mean Well DC-DC converters DC/DC converter 608115

Mean Well Brand: Mean Well
These components, manufactured by Mean Well, are part of a range of DC/DC converters.
Description Image Product Buy Pricing (Ex VAT) Efficiency (max.) Input Voltage Range Minimum Input Volage Output Voltage Power Rating Output Current Dim Height Insulation Voltage Length Max. output current Maximum Temperature Min. temperature Number of Outputs Power PSU features Type Weight Width
Mean Well DDR-480B-24 DC/DC converter 24V 20A 480W 1 output
Mean Well DDR-480B-24 DC/DC converter 24V 20A 480W 1 output
Standard range
Order code: 05-0304
MPN: DDR-480B-24

Available to back orderBack-order availability date - 29/10/2026
1+ £175.28
Price per unit Ex VAT
91% 33.6V DC 16.8V DC 24V DC 480W 20A (L x W x H) 128.50 x 85.50 x 125.20 mm 125.20mm 4.000V 128.50mm 20A +80°C -40°C 1 480W Adjustable voltage output DC/DC converter 1375g 85.50mm
Mean Well DDR-480C-24 DC/DC converter 24V 20A 480W 1 output 1 pc
Mean Well DDR-480C-24 DC/DC converter 24V 20A 480W 1 output 1 pc
Standard range
Order code: 05-0306
MPN: DDR-480C-24

Available to back orderBack-order availability date - 29/10/2026
1+ £153.89
Price per unit Ex VAT
92% 67.2V DC 33.6V DC 24V DC 480W 20A (L x W x H) 128.50 x 85.50 x 125.20 mm 125.20mm 4.000V 128.50mm 20A +80°C -40°C 1 480W Adjustable voltage output DC/DC converter 1375g 85.50mm

Trustpilot